Velleman Components Conductive Marking Foil, 5mm x 25 m 255 °C Max, Copper
- RS Stock No.:
- 839-075
- Mfr. Part No.:
- VTCFT1
- Brand:
- Velleman Components
N
Subtotal (1 unit)*
$12.32
(exc. GST)
$13.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.32 |
*price indicative
- RS Stock No.:
- 839-075
- Mfr. Part No.:
- VTCFT1
- Brand:
- Velleman Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Backing Material | Copper Foil | |
| Product Type | Marking Foil | |
| Width | 5mm | |
| Thickness | 70μm | |
| Length | 25m | |
| Conductivity | Conductive | |
| Colour | Copper | |
| Maximum Operating Temperature | 255°C | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Backing Material Copper Foil | ||
Product Type Marking Foil | ||
Width 5mm | ||
Thickness 70μm | ||
Length 25m | ||
Conductivity Conductive | ||
Colour Copper | ||
Maximum Operating Temperature 255°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Velleman Group NV copper foil tape is a versatile adhesive solution primarily is designed for electronic projects and EMI shielding. With a generous 25-meter length, it facilitates quick and efficient copper connections across various surfaces.
Self-adhesive for secure application on wood, glass, metal, and plastic
Resistant to temperatures up to 255°C for diverse project applications
0.07 mm thickness ensures optimal electrical conductivity
Easily cut to desired lengths and suitable for soldering
Broadly applicable for electronic connections, circuit testing, and shielding
Related links
- Tesa 63652 Conductive Strong 63652 is An Aluminium Adhesive Tape, 50mm x 25 m 160 °C Max
- Hi-Bond HB 938A Conductive Metallic Tape, 25mm x 25 m 130 °C Max
- Tesa Conductive Aluminium Tape, 50mm x 25 m 160 °C Max
- Tesa 50577 Conductive Aluminium Tape, 50mm x 25 m 160 °C Max
- Hi-Bond HB 938A Conductive Metallic Tape, 12mm x 25 m 130 °C Max
- Phoenix Contact Marking Foil
- Phoenix Contact, 5144 Polyethylene Terephthalate Marking Foil for use with Automatic Conductor Labeling Device
- Phoenix Contact Polyethylene Terephthalate Marking Foil for use with Thermomark
