Detectamet 127-S891-P05 Conductive Detectable Metallic Tape, 50mm x 50 mm 200 °C Max, Yellow
- RS Stock No.:
- 665-532
- Mfr. Part No.:
- 127-S891-P05
- Brand:
- Detectamet
Subtotal (1 unit)*
$53.09
(exc. GST)
$58.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.09 |
*price indicative
- RS Stock No.:
- 665-532
- Mfr. Part No.:
- 127-S891-P05
- Brand:
- Detectamet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Backing Material | Glassine Liner | |
| Product Type | Detectable Metallic Tape | |
| Width | 50mm | |
| Thickness | 50mm | |
| Length | 50mm | |
| Conductivity | Conductive | |
| Colour | Yellow | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 200°C | |
| Complies with EN Legislation | Yes | |
| Model Number | 127-S891-P05 | |
| Standards/Approvals | Regulation (EC) No 1935/2004 | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Backing Material Glassine Liner | ||
Product Type Detectable Metallic Tape | ||
Width 50mm | ||
Thickness 50mm | ||
Length 50mm | ||
Conductivity Conductive | ||
Colour Yellow | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 200°C | ||
Complies with EN Legislation Yes | ||
Model Number 127-S891-P05 | ||
Standards/Approvals Regulation (EC) No 1935/2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Detectamet Metal detectable multi-purpose tape designed for contamination-sensitive environments like food processing and pharmaceuticals. With strong adhesion and resistance to extreme temperatures, its ideal for labelling, sealing, and securing items on moist or uneven surfaces. Its aluminium foil laminate construction ensures detectability and compliance with food contact regulations.
Large roll
Yellow for visual coding
The foil used within the tape is a non ferrous aluminium foil
- RS Stock No. 0665530
- Mfr. Part No. 127-S891-P01
Each
$53.09
- RS Stock No. 0665531
- Mfr. Part No. 127-S891-P03
Each
$53.09
- RS Stock No. 0665529
- Mfr. Part No. 127-S892-P05
Each
$37.49
- RS Stock No. 0665527
- Mfr. Part No. 127-S892-P03
Each
$37.49












