Detectamet 127-S892-P05 Conductive Detectable Metallic Tape, 25mm x 50 mm 200 °C Max, Yellow

Subtotal (1 unit)*

$37.49

(exc. GST)

$41.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.49

*price indicative

RS Stock No.:
665-529
Mfr. Part No.:
127-S892-P05
Brand:
Detectamet
Find similar products by selecting one or more attributes.
Select all

Brand

Detectamet

Backing Material

Glassine Liner

Product Type

Detectable Metallic Tape

Width

25mm

Thickness

25mm

Length

50mm

Conductivity

Conductive

Colour

Yellow

Adhesive Material

Acrylic

Minimum Operating Temperature

-20°C

Complies with EN Legislation

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

Regulation (EC) No 1935/2004

Model Number

127-S892-P05

RoHS Status: Exempt

COO (Country of Origin):
GB
The Detectamet Metal detectable multi-purpose tape designed for contamination-sensitive environments like food processing and pharmaceuticals. With strong adhesion and resistance to extreme temperatures, it’s ideal for labelling, sealing, and securing items on moist or uneven surfaces. Its aluminium foil laminate construction ensures detectability and compliance with food contact regulations.

Small roll

Yellow for visual coding

The foil used within the tape is a non ferrous aluminium foil

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy