Goodfellow 1000008954 200 μm Dia Metal Wire, 10 m

Subtotal (1 unit)*

$1,107.41

(exc. GST)

$1,218.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,107.41

*price indicative

RS Stock No.:
636-266
Mfr. Part No.:
1000008954
Brand:
Goodfellow
Find similar products by selecting one or more attributes.
Select all

Brand

Goodfellow

Product Type

Metal Wire

Diameter

200μm

Material

Silver

Length

10m

Tensile Strength

330MPa

The Goodfellow Silver Spooled Wire ideal for precision applications in scientific research and laboratory settings. It is commonly used in cryogenic systems, superconducting magnet windings, and low-temperature physics experiments. In RF and microwave circuits, it ensures efficient high-frequency signal transmission with minimal attenuation. Its low contact resistance and mechanical flexibility make it suitable for sensitive instrumentation, electron microscopy, and nanoscale sensor development. The spooled format allows for easy handling and integration into custom assemblies, prototyping setups, and vacuum-compatible experimental rigs.

High electrical and thermal conductivity

Low resistive loss and excellent thermal transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy