Goodfellow 1000009238 1 mm Dia Metal Wire, 10 m
- RS Stock No.:
- 636-282
- Mfr. Part No.:
- 1000009238
- Brand:
- Goodfellow
Subtotal (1 unit)*
$2,364.50
(exc. GST)
$2,600.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,364.50 |
*price indicative
- RS Stock No.:
- 636-282
- Mfr. Part No.:
- 1000009238
- Brand:
- Goodfellow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goodfellow | |
| Diameter | 1mm | |
| Product Type | Metal Wire | |
| Material | Silver | |
| Length | 10m | |
| Tensile Strength | 330MPa | |
| Select all | ||
|---|---|---|
Brand Goodfellow | ||
Diameter 1mm | ||
Product Type Metal Wire | ||
Material Silver | ||
Length 10m | ||
Tensile Strength 330MPa | ||
The Goodfellow Silver Spooled Wire ideal for precision applications in scientific research and laboratory settings. It is commonly used in cryogenic systems, superconducting magnet windings, and low-temperature physics experiments. In RF and microwave circuits, it ensures efficient high-frequency signal transmission with minimal attenuation. Its low contact resistance and mechanical flexibility make it suitable for sensitive instrumentation, electron microscopy, and nanoscale sensor development. The spooled format allows for easy handling and integration into custom assemblies, prototyping setups, and vacuum-compatible experimental rigs.
High electrical and thermal conductivity
Low resistive loss and excellent thermal transfer
Related links
- Goodfellow 1000009163 0.5 mm Dia Metal Wire, 10 m
- Goodfellow 1000008954 0.2 mm Dia Metal Wire, 10 m
- Goodfellow 1000008827 0.1 mm Dia Metal Wire, 10 m
- Goodfellow 1000009292 2 mm Dia Metal Wire, 10 m
- Goodfellow 1000124419 1 mm Dia Metal Wire, 5 m
- Goodfellow 1000124406 1 mm Dia Metal Wire, 1 m
- Goodfellow 1000033634 0.05 mm Dia Metal Wire, 500 mm
- Goodfellow 1000174676 0.05 mm Dia Metal Wire, 500 mm
