Goodfellow 1000076257 200 μm Dia Metal Wire, 500 mm
- RS Stock No.:
- 636-248
- Mfr. Part No.:
- 1000076257
- Brand:
- Goodfellow
Subtotal (1 unit)*
$883.32
(exc. GST)
$971.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $883.32 |
*price indicative
- RS Stock No.:
- 636-248
- Mfr. Part No.:
- 1000076257
- Brand:
- Goodfellow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goodfellow | |
| Product Type | Metal Wire | |
| Diameter | 200μm | |
| Material | Platinum | |
| Length | 500mm | |
| Tensile Strength | 150MPa | |
| Select all | ||
|---|---|---|
Brand Goodfellow | ||
Product Type Metal Wire | ||
Diameter 200μm | ||
Material Platinum | ||
Length 500mm | ||
Tensile Strength 150MPa | ||
The Goodfellow Platinum spooled wire is used in thermocouple sensors, fuel cell electrodes, and electrochemical research. In analytical chemistry laboratories, it is ideal for precise measurements in high-temperature reactions and trace element detection. Its ductility and purity make it suitable for custom configurations in spectroscopy, catalysis, and vacuum systems. Platinum spooled wire is widely applied in hydrogenation reactions, environmental monitoring (example catalytic gas sensors), and chemical process control, as well as in catalytic converters for automotive systems. It also plays an essential role in microelectronics research for bonding to semiconductors and in high-vacuum instrumentation.
Stable electrical conductivity
High melting point
High corrosion resistance in reactive environments
Related links
- Goodfellow 1000033870 0.2 mm Dia Metal Wire, 500 mm
- Goodfellow 1000033634 0.05 mm Dia Metal Wire, 500 mm
- Goodfellow 1000033675 0.05 mm Dia Metal Wire, 500 mm
- Goodfellow 1000174676 0.05 mm Dia Metal Wire, 500 mm
- Goodfellow 1000175031 0.1 mm Dia Metal Wire, 500 mm
- Goodfellow 1000055006 0.5 mm Dia Metal Wire, 500 mm
- Goodfellow 1000033768 0.1 mm Dia Metal Wire, 500 mm
- Goodfellow 1000175098 0.5 mm Dia Metal Wire, 500 mm
