Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$756.11
(exc. GST)
$831.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $378.055 | $756.11 |
| 10 + | $311.135 | $622.27 |
*price indicative
- RS Stock No.:
- 919-0698
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 1m | |
| Material | Galvanised Steel | |
| Width | 500mm | |
| Thickness | 1.5mm | |
| Hole Layout | 60° | |
| Open Area Percentage | 33% | |
| Hole Size | 3 mm | |
| Pattern Number | 5 | |
| Standards/Approvals | No | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 1m | ||
Material Galvanised Steel | ||
Width 500mm | ||
Thickness 1.5mm | ||
Hole Layout 60° | ||
Open Area Percentage 33% | ||
Hole Size 3 mm | ||
Pattern Number 5 | ||
Standards/Approvals No | ||
Colour Silver | ||
- COO (Country of Origin):
- GB
RS PRO Perforated Galvanised Steel Sheet, 1000 x 500 mm, 1.5 mm Thickness
Use this RS PRO perforated steel sheet in your next construction or manufacturing project. This versatile component is suitable for a diverse range of tasks, from promoting airflow to blocking out a limited amount of light. It's intended for use in industrial environments including building sites and manufacturing plants, as well as by amateur crafters.
This long-lasting steel sheet is made from galvanised steel to make sure it's strong and resistant to corrosion. The material is suitable for painting, so you can match it to a colour scheme of your choice.
This product comes with selvedged edges that don't need any extra finishing work, so you can install it quickly and simply. You'll often find it used inside air-conditioning units, on agricultural machinery or as a kitchen splashback.
Features and Benefits
• Perforated form
• Hole diameter of 3 mm
• Hole layout of 60º
• Dimensions of 1000 (L) x 500 (W) x 1.5 mm (D)
• Non-magnetic material
• Made from galvanised steel
• Open area percentage of 33%
• Pattern number 5
• Thickness of 1.5 mm
Related links
- RS PRO Metal Sheet 1000 mm x 500mm, 1.5 mm Thick
- RS PRO Metal Sheet 1000 mm x 500mm, 0.55 mm Thick
- RS PRO Metal Sheet 1000 mm x 500mm, 0.7 mm Thick
- RS PRO Metal Sheet 1000 mm x 500mm, 1 mm Thick
- RS PRO Metal Sheet 1000 mm x 25mm, 25 mm Thick
- RS PRO Metal Sheet 1000 mm x 1000mm, 1 mm Thick
- RS PRO Metal Sheet Natural 1000 mm x 500mm, 0.55 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 0.55 mm Thick
