RS PRO Metal Sheet 1 m x 500mm, 550 μm Thick
- RS Stock No.:
- 210-3791
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save $124.35
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$484.22
(exc. GST)
$532.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 28 | $242.11 | $484.22 | - |
| 30 - 148 | $237.965 | $475.93 | $124.35 |
| 150 + | $195.835 | $391.67 | $6,941.25 |
*price indicative
- RS Stock No.:
- 210-3791
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 1m | |
| Material | Stainless Steel | |
| Width | 500mm | |
| Thickness | 550μm | |
| Hole Layout | 60° | |
| Pattern Number | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 1m | ||
Material Stainless Steel | ||
Width 500mm | ||
Thickness 550μm | ||
Hole Layout 60° | ||
Pattern Number 6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Perforated Steel Sheet, 4.8 mm Hole, 1 m x 500 mm x 0.55 mm
Use this RS PRO perforated steel sheet for a variety of applications, such as partially blocking light or increasing airflow. It has a 50% open area and excellent corrosion resistance, making it ideal for filtering liquids in dairies, breweries and other food processing applications.
This strong sheet is constructed of type 304 stainless steel, so it's long-lasting and simple to cold-work or weld. It also has a selvedge border that eliminates the need for further finishing after installation.
The length and width specifications of the perforated sheet have low tolerance, so you can be sure of a precise fit. You'll commonly find this product used on production lines, in agricultural equipment and for drying film photos.
Features and Benefits
Related links
- RS PRO Metal Sheet 1000 mm x 500mm, 0.55 mm Thick
- RS PRO Metal Sheet Natural 1000 mm x 500mm, 0.55 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 0.55 mm Thick
- RS PRO Metal Sheet 1000 mm x 500mm, 0.7 mm Thick
- RS PRO Metal Sheet 1000 mm x 500mm, 1.5 mm Thick
- RS PRO Metal Sheet 1000 mm x 500mm, 1 mm Thick
- RS PRO Metal Sheet 1000 mm x 25mm, 25 mm Thick
- RS PRO Metal Sheet 1000 mm x 1000mm, 1 mm Thick