RS PRO Metal Sheet Silver 500 mm x 500mm, 550 μm Thick
- RS Stock No.:
- 182-8382
- Brand:
- RS PRO
Get a bulk buy discount
Add 30 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$268.68
(exc. GST)
$295.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 28 | $134.34 | $268.68 | - |
| 30 - 148 | $132.015 | $264.03 | 1% |
| 150 + | $108.655 | $217.31 | 19% |
*price indicative
- RS Stock No.:
- 182-8382
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | Metal Sheet | |
| Material | Stainless Steel | |
| Width | 500mm | |
| Thickness | 550μm | |
| Hole Layout | 60° | |
| Pattern Number | 5 | |
| Standards/Approvals | No | |
| Suitability | Covering, Enclosing, Dividing, Decorating, Ventilating | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type Metal Sheet | ||
Material Stainless Steel | ||
Width 500mm | ||
Thickness 550μm | ||
Hole Layout 60° | ||
Pattern Number 5 | ||
Standards/Approvals No | ||
Suitability Covering, Enclosing, Dividing, Decorating, Ventilating | ||
Colour Silver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Perforated Steel Sheet, 3 mm Hole, 500 mm x 500 mm x 0.55 mm
This perforated steel sheet from the trusted RS PRO range has 3 mm punched holes arranged at 60° angles to give an open area of 33%. This means it offers an easy and reliable method for increasing air circulation and maintaining proper ventilation.
The metal sheet measures 500 mm in both length and width and has a thickness of 0.55 mm. Made from 304 stainless steel, it's highly durable and resistant to corrosion. The selvedged border means there are no sharp edges, so it's safe to handle without extra finishing. It's manufactured to high standards, with a tolerance of -5 mm /+10 mm on width and length.
You'll commonly find this perforated steel sheet in HVAC (heating, ventilation and air conditioning) systems and housing for electronic and mechanical equipment. It's also useful for suspended ceilings and other areas where regular maintenance access is difficult.
Features and Benefits
• Perforated steel sheet
• Made of 304 stainless steel
• Selvedged border
• Length of 500 mm
• Width of 500 mm
• Thickness of 0.55 mm
• Hole diameter of 3 mm
• Hole layout of 60°
• Open area percentage of 33%
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Metal Sheet 500 mm x 500mm, 0.55 mm Thick
- RS PRO Metal Sheet 1000 mm x 500mm, 0.55 mm Thick
- RS PRO Metal Sheet Natural 1000 mm x 500mm, 0.55 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 1 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 0.7 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 0.6 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
