RS PRO Solid Aluminium Sheets 500 mm x 300mm, 25.4 mm Thick

N

This image is representative of the product range

Subtotal (1 unit)*

$1,273.05

(exc. GST)

$1,400.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,273.05

*price indicative

RS Stock No.:
783-480
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

500mm

Product Type

Solid Aluminium Sheets

Width

300mm

Thickness

25.4mm

Density

2.81g/cm³

Hardness

150 HB

Colour

Silver Grey

Suitability

Gears

Thermal Conductivity

160W/mK

Adhesive Backing

No

COO (Country of Origin):
GB

RS PRO 7075 Solid Aluminium Sheet 25.4mm


The RS PRO 7075 Solid Aluminium Sheet is a high-strength material designed for demanding industrial applications. Known for its excellent corrosion resistance and fatigue properties, this aluminium sheet is Ideal for environments where durability and performance are critical. With a thickness of 25.4 mm, it provides robust structural support.

Features and Benefits


Material Grade 7075: Offers high strength and excellent fatigue resistance.
Corrosion Resistance: Ensures longevity and reliability in harsh environments.
Thermal Conductivity: Ranges from 134 to 160 W/mK, providing efficient heat dissipation.
Tensile Strength: Varies between 275 to 540 MPa, suitable for heavy-duty applications.
Hardness: 150 HB, providing a Durable surface resistant to wear and indentation.
Modulus of Elasticity: 72 GPa, ensuring flexibility and resilience under stress.
Melting Point: 635 °C, suitable for high-temperature applications.

Applications


Aerospace components
Automotive parts
Marine structures
Industrial machinery

Additional Information


Material Grade: 7075
Form: Sheet
Dimensions: 500 mm length x 300 mm width x 25.4 mm thickness
Density: 2.81 g/cm³
Colour: Silver Grey
Resistance Properties: Corrosion, fatigue, indentation, surface, and wear resistance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Each
$759.26
Each
$2,648.61
Each
$1,771.21
Each
$1,468.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy