RS PRO Plate Aluminium 500 mm x 300mm, 4.5 mm Thick

N

This image is representative of the product range

Subtotal (1 unit)*

$230.94

(exc. GST)

$254.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$230.94

*price indicative

RS Stock No.:
783-240
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plate

Length

500mm

Material

Aluminium

Width

300mm

Thickness

4.5mm

Colour

Aluminium

COO (Country of Origin):
AT
The RS PRO aluminium sheet features a robust five-bar treadplate design, primarily serving to enhance slip resistance in various applications, from flooring to industrial use, ensuring safety and durability indoors and outdoors.

5 bar raised anti-slip pattern for excellent grip

Corrosion-resistant material for long-lasting use

Lightweight yet strong, Ideal for various applications

Good formability and weldability enhance versatility

Easy to cut, drill and fabricate for custom projects

Attractive industrial finish complements any space

Cost-effective solution for flooring and protection

Each
$1,771.21
Each
$1,468.00
Each
$4,484.23
Each
$3,040.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy