RS PRO Sheets 500 mm x 300mm, 5 mm Thick
- RS Stock No.:
- 858-802
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$1,121.85
(exc. GST)
$1,234.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,121.85 |
*price indicative
- RS Stock No.:
- 858-802
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sheets | |
| Length | 500mm | |
| Width | 300mm | |
| Thickness | 5mm | |
| Density | 8.44g/cm³ | |
| Perforated/Solid | Solid | |
| Hardness | 55 to 180 HV | |
| Standards/Approvals | BSI ISO 9001, UKAS | |
| Colour | Gold, Natural | |
| Thermal Conductivity | 116W/mK | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sheets | ||
Length 500mm | ||
Width 300mm | ||
Thickness 5mm | ||
Density 8.44g/cm³ | ||
Perforated/Solid Solid | ||
Hardness 55 to 180 HV | ||
Standards/Approvals BSI ISO 9001, UKAS | ||
Colour Gold, Natural | ||
Thermal Conductivity 116W/mK | ||
Adhesive Backing No | ||
RS PRO CZ108 Brass Sheet, 5mm Thickness
The RS PRO CZ108 Brass Sheet is a high-quality material solution designed for various industrial applications. Known for its excellent corrosion resistance and thermal conductivity, this brass sheet is Ideal for use in environments where durability and reliability are paramount. Its natural and gold finish adds aesthetic appeal while maintaining structural integrity.
Features and Benefits
Material Grade CZ108: Ensures excellent corrosion resistance and durability.
Modulus of Elasticity 103.4 GPa: Provides high strength and flexibility.
Thermal Conductivity 116 W/mK: Offers efficient heat dissipation.
Thickness 5mm: Suitable for robust applications requiring substantial material.
Tensile Strength 300 to 550 MPa: Delivers strong performance under stress.
Elongation 3 to 38%: Allows for flexibility and adaptability in various uses.
Melting Point 916 to 920 °C: Suitable for high-temperature applications.
Thermal Expansion Coefficient 20.5 x 10⁻⁶ /K: Ensures stability under temperature variations.
Modulus of Elasticity 103.4 GPa: Provides high strength and flexibility.
Thermal Conductivity 116 W/mK: Offers efficient heat dissipation.
Thickness 5mm: Suitable for robust applications requiring substantial material.
Tensile Strength 300 to 550 MPa: Delivers strong performance under stress.
Elongation 3 to 38%: Allows for flexibility and adaptability in various uses.
Melting Point 916 to 920 °C: Suitable for high-temperature applications.
Thermal Expansion Coefficient 20.5 x 10⁻⁶ /K: Ensures stability under temperature variations.
Applications
Marine engineering
Architectural fittings
Heat exchangers
Decorative applications
Automotive components
Architectural fittings
Heat exchangers
Decorative applications
Automotive components
Additional Information
Complies with BSI ISO 9001 and UKAS standards
Density of 8.44 g/cm³ ensures substantial weight and stability
Hardness range of 55 to 180 HV for versatile use cases
Available in a solid form with dimensions of 500 mm length and 300 mm width
Density of 8.44 g/cm³ ensures substantial weight and stability
Hardness range of 55 to 180 HV for versatile use cases
Available in a solid form with dimensions of 500 mm length and 300 mm width
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
