RS PRO Pre-Coated Aluminium Composite Sheet 1.2 m x 1.2m, 3 mm Thick
- RS Stock No.:
- 676-884
- Brand:
- RS PRO
Subtotal (1 unit)*
$293.49
(exc. GST)
$322.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $293.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 676-884
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pre-Coated Aluminium Composite Sheet | |
| Length | 1.2m | |
| Material | Aluminium | |
| Width | 1.2m | |
| Thickness | 3mm | |
| Density | 3.5kg/m³ | |
| Hardness | 3 H | |
| Standards/Approvals | DIN 4102-1 B2, DIN EN 13501-1 D-s2 | |
| Better World Product | Yes | |
| Suitability | Photo Mounting, Shop Front Signage, Fascia Panels, Cladding, Folded Parts | |
| Colour | Yellow | |
| Better World Claim | Low Carbon Manufacture | |
| Adhesive Backing | No | |
| Thermal Conductivity | 0.95W/mK | |
| Tensile Strength | 140N/mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pre-Coated Aluminium Composite Sheet | ||
Length 1.2m | ||
Material Aluminium | ||
Width 1.2m | ||
Thickness 3mm | ||
Density 3.5kg/m³ | ||
Hardness 3 H | ||
Standards/Approvals DIN 4102-1 B2, DIN EN 13501-1 D-s2 | ||
Better World Product Yes | ||
Suitability Photo Mounting, Shop Front Signage, Fascia Panels, Cladding, Folded Parts | ||
Colour Yellow | ||
Better World Claim Low Carbon Manufacture | ||
Adhesive Backing No | ||
Thermal Conductivity 0.95W/mK | ||
Tensile Strength 140N/mm² | ||
- COO (Country of Origin):
- DE
RS PRO 3mm Solid Aluminium Sheet, Yellow 1200mm
Features and Benefits
High Density: Provides enhanced durability and stability.
3 H Hardness: Ensures resistance to scratches and wear.
140 N/mm² Tensile Strength: Offers excellent structural integrity.
1200 mm Length and Width: Suitable for large-scale applications.
Applications
Fascia Panels
Folded Parts
Photo Mounting
Shop Front Signage
Sign Tray
Additional Information
Why RS PRO?
Related links
- RS PRO Solid Aluminium Sheets 1200 mm x 1200mm, 3 mm Thick
- RS PRO Solid Aluminium Sheets 1200 mm x 600mm, 3 mm Thick
- RS PRO Solid Aluminium Sheets 600 mm x 600mm, 3 mm Thick
- RS PRO Solid Aluminium Sheets 1220 mm x 1220mm, 3 mm Thick
- RS PRO Metal Sheet 1200 mm x 1200mm, 20 mm Thick
- RS PRO Metal Sheet 1200 mm x 1200mm, 10 mm Thick
- RS PRO White Polyvinyl Chloride Plastic Sheet, 1200 mm x 1200mm x 2.5 mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 1400 mm x 1200 mm x 1200mm
