RS PRO Pre-Coated Aluminium Composite Sheet 600 mm x 600mm, 3 mm Thick
- RS Stock No.:
- 676-883
- Brand:
- RS PRO
Subtotal (1 unit)*
$76.32
(exc. GST)
$83.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 19 November 2026
Units | Per unit |
|---|---|
| 1 + | $76.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 676-883
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pre-Coated Aluminium Composite Sheet | |
| Length | 600mm | |
| Material | Aluminium | |
| Width | 600mm | |
| Thickness | 3mm | |
| Density | 3.5kg/m³ | |
| Hardness | 3 H | |
| Standards/Approvals | DIN 4102-1 B2, DIN EN 13501-1 D-s2 | |
| Colour | Yellow | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Suitability | Photo Mounting, Shop Front Signage, Fascia Panels, Cladding, Folded Parts | |
| Tensile Strength | 140N/mm² | |
| Adhesive Backing | No | |
| Thermal Conductivity | 0.95W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pre-Coated Aluminium Composite Sheet | ||
Length 600mm | ||
Material Aluminium | ||
Width 600mm | ||
Thickness 3mm | ||
Density 3.5kg/m³ | ||
Hardness 3 H | ||
Standards/Approvals DIN 4102-1 B2, DIN EN 13501-1 D-s2 | ||
Colour Yellow | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Suitability Photo Mounting, Shop Front Signage, Fascia Panels, Cladding, Folded Parts | ||
Tensile Strength 140N/mm² | ||
Adhesive Backing No | ||
Thermal Conductivity 0.95W/mK | ||
- COO (Country of Origin):
- DE
RS PRO 3mm Solid Aluminium Sheet, Yellow
Features and Benefits
High Density: Provides enhanced durability and structural integrity.
3 H Hardness: Ensures resistance to scratches and wear.
Standard Dimensions: 600 mm by 600 mm for easy handling and installation.
High Tensile Strength: 140 N/mm² for excellent load-bearing capacity.
DIN Standards Compliance: Meets DIN 4102-1 B2 and DIN EN 13501-1 D-s2 for fire safety.
Applications
Fascia Panels
Folded Parts
Photo Mounting
Shop Front Signage
Sign Tray
Additional Information
Why RS PRO?
Related links
- RS PRO Solid Aluminium Sheets 600 mm x 600mm, 3 mm Thick
- RS PRO Solid Aluminium Sheets 1200 mm x 600mm, 3 mm Thick
- RS PRO Solid Aluminium Sheets 1200 mm x 1200mm, 3 mm Thick
- RS PRO Composite Sheet 600 mm x 600mm, 3 mm Thick
- RS PRO Solid Aluminium Sheets 1220 mm x 1220mm, 3 mm Thick
- RS PRO White Plastic Plastic Sheet, 600 mm x 600mm x 2.5 mm
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO Metal Sheet 600 mm x 600mm, 6 mm Thick
