Goodfellow Nitrile Rubber Metal Sheet 50 mm x 50mm, 600 μm Thick
- RS Stock No.:
- 136-176
- Mfr. Part No.:
- 556-543-54
- Brand:
- Goodfellow
Subtotal (1 unit)*
$1,123.57
(exc. GST)
$1,235.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,123.57 |
*price indicative
- RS Stock No.:
- 136-176
- Mfr. Part No.:
- 556-543-54
- Brand:
- Goodfellow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goodfellow | |
| Length | 50mm | |
| Product Type | Metal Sheet | |
| Material | Nitrile Rubber | |
| Width | 50mm | |
| Thickness | 600μm | |
| Density | 2.88g/cm³ | |
| Hardness | 380 Kg/mm2 | |
| Standards/Approvals | No | |
| Thermal Conductivity | 92W/mK | |
| Select all | ||
|---|---|---|
Brand Goodfellow | ||
Length 50mm | ||
Product Type Metal Sheet | ||
Material Nitrile Rubber | ||
Width 50mm | ||
Thickness 600μm | ||
Density 2.88g/cm³ | ||
Hardness 380 Kg/mm2 | ||
Standards/Approvals No | ||
Thermal Conductivity 92W/mK | ||
RoHS Status: Exempt
The Goodfellow Cambridge Ltd Hi-M soft is based upon the first translucent aluminium nitride developed by Tokuyama Soda Co. Ltd. and is a composite sintered body of AlN and BN. This material has unique characteristics which make it suitable for a wide range of applications as rods, sheets and finished components.
Excellent electrical insulation
Low thermal expansion
Low dielectric loss
Excellent high temperature properties
Related links
- Goodfellow Metal Sheet 100 mm x 100mm, 1 mm Thick
- Goodfellow Gold Thermal Insulating Sheet, 50 mm x 50mm x 0.005 mm
- Goodfellow Machinable Glass Ceramic Ceramic Sheet 50 mm x 50mm x 1 mm
- Goodfellow Machinable Glass Ceramic Ceramic Sheet 50 mm x 50mm x 2 mm
- RS PRO Metal Sheet 500 mm x 500mm, 0.6 mm Thick
- Goodfellow 1000173106 Metal Sheet
- Goodfellow Gold Thermal Insulating Sheet, 50 mm x 0.025 mm
- Goodfellow Gold Thermal Insulating Sheet, 50 mm x 0.05 mm
