Goodfellow 1000173106 Metal Sheet

Subtotal (1 unit)*

$2,494.43

(exc. GST)

$2,743.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,494.43

*price indicative

RS Stock No.:
636-258
Mfr. Part No.:
1000173106
Brand:
Goodfellow
Find similar products by selecting one or more attributes.
Select all

Brand

Goodfellow

Product Type

Metal Sheet

Material

Platinum

Tensile Strength

300MPa

The Goodfellow Platinum Pellets are small cylindrical pieces of high-purity platinum metal. Applications of platinum pellets include use as catalysts in chemical production and as electrodes in electrochemical cells. The high melting point and inert nature of platinum make it suitable for crucibles and other laboratory equipment exposed to high temperatures. Goodfellow's platinum pellets provide researchers and manufacturers with a convenient form of this versatile precious metal.

Excellent corrosion resistance and high temperature stability

High electrical and thermal conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy