RS PRO Metal Rod 0.5 in Diameter, 1 m L
- RS Stock No.:
- 437-7102
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 lot of 1 unit)*
$95.04
(exc. GST)
$104.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 - 14 | $95.04 |
| 15 - 74 | $90.29 |
| 75 + | $85.79 |
*price indicative
- RS Stock No.:
- 437-7102
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Rod | |
| Length | 1m | |
| Rod Diameter | 0.5in | |
| Tensile Strength | 50MPa | |
| Standards/Approvals | No | |
| Suitability | Screwdrivers, Shafts, Instrument Parts, Pins, Axles, Taps and Drills, Punches | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Rod | ||
Length 1m | ||
Rod Diameter 0.5in | ||
Tensile Strength 50MPa | ||
Standards/Approvals No | ||
Suitability Screwdrivers, Shafts, Instrument Parts, Pins, Axles, Taps and Drills, Punches | ||
- COO (Country of Origin):
- GB
Silver Steel
Tool steel to BS1407
Controllers ground and polished
Metric or Imperial sizes
Applications include punches, dowels, mandrels, spindles, shafts, pinions, gauges etc
Standards
BS 1407
Related links
- RS PRO Metal Rod 0.5 in Diameter, 330 mm L
- RS PRO Metal Rod 0.5 in Diameter, 24 in L
- RS PRO Metal Rod 3 mm Diameter, 1 m L
- RS PRO Metal Rod 15 mm Diameter, 1 m L
- RS PRO Metal Rod 6 mm Diameter, 1 m L
- RS PRO Metal Rod 35 mm Diameter, 1 m L
- RS PRO Metal Rod 14 mm Diameter, 1 m L
- RS PRO Metal Rod 18 mm Diameter, 1 m L
