RS PRO Metal Rod 0.13 in Diameter, 330 mm L

Bulk discount available

Subtotal (1 lot of 50 units)*

$159.73

(exc. GST)

$175.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s)
Per Lot
Per unit*
1 - 14$159.73$3.195
15 - 74$155.90$3.118
75 +$128.29$2.566

*price indicative

RS Stock No.:
680-151
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Rod

Length

330mm

Rod Diameter

0.13in

Tensile Strength

850N/mm²

Standards/Approvals

No

Suitability

Instrument Parts, Pins, Punches, Screwdrivers, Shafts, Taps and Drills, Axles

COO (Country of Origin):
GB
Silver Steel

Tool steel to BS1407

Controllers ground and polished

Metric or Imperial sizes

Applications include punches, dowels, mandrels, spindles, shafts, pinions, gauges etc

Standards

BS 1407

Related links