RS PRO Metal Rod 6 mm Diameter, 1 m L

Bulk discount available

Subtotal (1 lot of 4 units)*

$142.75

(exc. GST)

$157.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s)
Per Lot
Per unit*
1 - 14$142.75$35.688
15 - 74$140.25$35.063
75 +$115.43$28.858

*price indicative

RS Stock No.:
437-7067
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Rod

Length

1m

Rod Diameter

6mm

Tensile Strength

50MPa

Standards/Approvals

BS 1407

Suitability

Screwdrivers, Taps and Drills, Axles, Punches, Pins, Shafts, Instrument Parts

COO (Country of Origin):
GB

RS PRO Silver Steel Rod, 1 m x 6 mm OD


A high-quality rod is an essential component for making your own tooling products. This versatile silver steel rod meets the BS1407 standards for silver steel composition, and is available in a length of 1 metre with an outside diameter of 6 mm.

Silver steel contains high levels of carbon and chrome, giving it a noticeable toughness combined with the characteristic shine from which it takes its name. This makes silver steel an excellent choice for use in punches, pinions and gauges. In addition, the rod is ground to a very close tolerance of +0/-0.015 mm, so it is ideally suited for applications that demand accuracy, such as shafts, spindles and dowels.

Part of the RS PRO range, you can be sure this versatile metal rod has been stringently tested to meet our highest standards of consistency and quality. You'll frequently find metal rods like these in engineering environments.

Features and Benefits


• Versatile metal rod

• Silver steel material

• Compliant with BS1407 (composition of silver steel)

• Very close tolerance levels of +0/-0.015 mm

• Available in lengths of 1 m

• Outside diameter is 6 mm

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

BS 1407

Related links