RS PRO Mild Steel Rod 6mm Diameter, 1m L
- RS Stock No.:
- 770-399
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 lot of 25 units)**
$186.23
(exc. GST)
$204.85
(inc. GST)
On back order for despatch 28/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Lot(s) | Per Lot | Per unit** |
---|---|---|
1 - 14 | $186.23 | $7.449 |
15 - 74 | $183.06 | $7.322 |
75 + | $150.66 | $6.026 |
**price indicative
- RS Stock No.:
- 770-399
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Form | Rod | |
Material | Mild Steel | |
Length | 1m | |
Rod Diameter | 6mm | |
Material Grade | 080A15 | |
Tensile Strength | ≥430-750MPa | |
Hardness | 110 HB | |
Thermal Conductivity | 44.0-52.0W/mK | |
Suitability | Gears, Spindles, Bushes, Rollers and Cams | |
Density | 7.85g/cm³ | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Form Rod | ||
Material Mild Steel | ||
Length 1m | ||
Rod Diameter 6mm | ||
Material Grade 080A15 | ||
Tensile Strength ≥430-750MPa | ||
Hardness 110 HB | ||
Thermal Conductivity 44.0-52.0W/mK | ||
Suitability Gears, Spindles, Bushes, Rollers and Cams | ||
Density 7.85g/cm³ | ||
Related links
- RS PRO Stainless Steel Rod 6mm Diameter, 1m L
- RS PRO Silver Steel Rod 6mm Diameter, 1m L
- RS PRO Mild Steel Rod 8mm Diameter, 1m L
- RS PRO Mild Steel Rod 10mm Diameter, 1m L
- RS PRO Copper Rod 6mm Diameter, 1m L
- RS PRO Mild Steel Rod 12mm Diameter, 1m L
- RS PRO Mild Steel Rod 20mm Diameter, 1m L
- RS PRO Mild Steel Rod 30mm Diameter, 1m L