Ecliptek 25 MHz MEMS Oscillator, 4-Pin Tape & Reel 5 % 50 PPM EMK33H2H-25.000M TR
- RS Stock No.:
- 219-2058
- Mfr. Part No.:
- EMK33H2H-25.000M TR
- Brand:
- Ecliptek
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-2058
- Mfr. Part No.:
- EMK33H2H-25.000M TR
- Brand:
- Ecliptek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecliptek | |
| Maximum Output Frequency | 25 MHz | |
| Product Type | MEMS Oscillator | |
| Pin Count | 4 | |
| Package Type | Tape & Reel | |
| Frequency Tolerance | 5 % | |
| Frequency Stability | 50 PPM | |
| Mount Type | Surface | |
| Output Level | CMOS | |
| Select all | ||
|---|---|---|
Brand Ecliptek | ||
Maximum Output Frequency 25 MHz | ||
Product Type MEMS Oscillator | ||
Pin Count 4 | ||
Package Type Tape & Reel | ||
Frequency Tolerance 5 % | ||
Frequency Stability 50 PPM | ||
Mount Type Surface | ||
Output Level CMOS | ||
- COO (Country of Origin):
- MY
The Ecliptek EMK33 series MEMS clock oscillator has enable/disable function and nominal frequency of 25MHz. It has tri-state high impedance pin connection. This oscillator comes in tape and reel packaging.
Mounting Type: Surface Mount
Output type: CMOS
Frequency Stability: ±50ppm
Package: 4-SMD, No Lead
Operating Temperature: -40°C to 85°C
- RS Stock No. 2192061
- Mfr. Part No. EMK33H2H-32.768M TR
Each (In a Pack of 2)
$3.115
- RS Stock No. 0732138
- Mfr. Part No. DSA1525CA3A-50M00000VAO
Each
$3.17
- RS Stock No. 2192061P
- Mfr. Part No. EMK33H2H-32.768M TR
Each (Supplied on a Reel)
$3.115
- RS Stock No. 1921640
- Mfr. Part No. DS1077Z-100+
Each (In a Pack of 5)
$9.128
Related links
- Ecliptek 25 MHz MEMS Oscillator, 4-Pin Tape & Reel 5 % 50 PPM EMK33H2H-25.000M TR
- Ecliptek 32.768 MHz MEMS Oscillator, 4-Pin Tape & Reel 5 % 50 ppm
- Ecliptek 32.768 MHz MEMS Oscillator, 4-Pin Tape & Reel 5 % 50 ppm EMK33H2H-32.768M TR
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 50 ppm DSA6101JA1B-025.0000TVAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 50 ppm DSA6101JL1B-025.0000TVAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6101MA1B-025.0000VAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6101MA1B-025.0000TVAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 50 ppm DSA6101JA1B-025.0000VAO










