Ecliptek 32.768 MHz MEMS Oscillator, 4-Pin Tape & Reel 5 % 50 ppm EMK33H2H-32.768M TR

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
219-2060
Mfr. Part No.:
EMK33H2H-32.768M TR
Brand:
Ecliptek
Find similar products by selecting one or more attributes.
Select all

Brand

Ecliptek

Product Type

MEMS Oscillator

Maximum Output Frequency

32.768MHz

Frequency Stability

50 ppm

Frequency Tolerance

5 %

Packaging

Tape & Reel

Mount Type

Surface

Output Level

CMOS

Package Type

Tape & Reel

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

EMK33

Length

3.2mm

Standards/Approvals

RoHS, REACH

Height

850μm

Width

2.5mm

Automotive Standard

No

COO (Country of Origin):
MY
The Ecliptek EMK33 series MEMS clock oscillator has enable/disable function and nominal frequency of 32.768MHz. It has tri-state high impedance pin connection. This oscillator comes in tape and reel packaging.

Mounting Type: Surface Mount

Output type: CMOS

Frequency Stability: ±50ppm

Package: 4-SMD, No Lead

Operating Temperature: -40°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy