Maxim Integrated 100 MHz Oscillator, 8-Pin 8 SO ±0.5 % DS1077Z-100+

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$45.64

(exc. GST)

$50.21

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 30 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +$9.128$45.64

*price indicative

Packaging Options:
RS Stock No.:
192-1640
Mfr. Part No.:
DS1077Z-100+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Oscillator

Maximum Output Frequency

100MHz

Frequency Tolerance

±0.5 %

Mount Type

Surface

Package Type

8 SO

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

5.25V

Maximum Operating Temperature

85°C

Series

DS1077

Height

1.5mm

Minimum Operating Supply Voltage

4.75V

Standards/Approvals

JEDEC, RoHS

Length

5mm

Width

4mm

Automotive Standard

No

COO (Country of Origin):
PH

Clock Generators, Maxim Integrated


Clock Generators/Buffers


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy