Maxim Integrated 1050 MHz Oscillator, 8-Pin μMAX MAX2620EUA+

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$40.63

(exc. GST)

$44.69

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +$20.315$40.63

*price indicative

Packaging Options:
RS Stock No.:
189-8323
Mfr. Part No.:
MAX2620EUA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Oscillator

Maximum Output Frequency

1050MHz

Mount Type

Surface

Package Type

μMAX

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

5.25V

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

3.05mm

Series

MAX2620

Length

3.05mm

Minimum Operating Supply Voltage

2.7V

Height

950μm

Automotive Standard

No

COO (Country of Origin):
TW

Frequency Synthesis (PLL, VCO), Maxim Integrated


Wireless and RF (Radio Frequency), Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy