Microchip 50MHz MEMS Oscillator, 4-Pin CDFN, DSC1001CI2-050.0000

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
162-3721
Mfr. Part No.:
DSC1001CI2-050.0000
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Oscillator Type

MEMS

Maximum Output Frequency

50MHz

Mounting Type

Surface Mount

Package Type

CDFN

Pin Count

4

Dimensions

3.2 x 2.5 x 0.85mm

Length

3.2mm

Width

2.5mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

The DSC1001/3/4 is a silicon MEMS based CMOS family of oscillators that offers excellent jitter and stability performance over a wide range of supply voltages and temperatures. The device operates from 1 MHz to 150 MHz with supply voltages between 1.8 to 3.3 volts and temperature ranges up to –40°C to 105°C. The DSC1001/3/4 incorporate an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal based oscillators.

Frequency Range:1 MHz to 150 MHz
Exceptional Stability over Temperature
Low Operating and Standby Current
6 mA Operating (1 MHz)
15 μA Standby (Max.)
Ultra Miniature Footprint
MIL-STD 883 Shock and Vibration Res
Pb Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy