Microchip 150 MHz MEMS Oscillator, 4-Pin CDFN 25 PPM DSC1001BL2-050.0000
- RS Stock No.:
- 215-3924
- Mfr. Part No.:
- DSC1001BL2-050.0000
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-3924
- Mfr. Part No.:
- DSC1001BL2-050.0000
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 150MHz | |
| Frequency Stability | 25 PPM | |
| Mount Type | Surface | |
| Packaging | Tube | |
| Output Level | CMOS | |
| Package Type | CDFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | DSC1001 | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS, JEDEC, EN, ISO | |
| Minimum Operating Supply Voltage | 1.7V | |
| Height | 850μm | |
| Length | 5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 150MHz | ||
Frequency Stability 25 PPM | ||
Mount Type Surface | ||
Packaging Tube | ||
Output Level CMOS | ||
Package Type CDFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series DSC1001 | ||
Width 3.2mm | ||
Standards/Approvals RoHS, JEDEC, EN, ISO | ||
Minimum Operating Supply Voltage 1.7V | ||
Height 850μm | ||
Length 5mm | ||
Automotive Standard AEC-Q100 | ||
The Microchip silicon MEMS based CMOS family of oscillators that offers excellent jitter and stability performance over a wide range of supply voltages and temperatures.
Good stability
Low operating and standby current
Related links
- Microchip 150 MHz MEMS Oscillator, 4-Pin CDFN 25 PPM
- Microchip 24.576 MHz Oscillator, 4-Pin CDFN ±25 ppm
- Microchip 24.576 MHz Oscillator, 4-Pin CDFN ±25 ppm DSC1001CI2-024.5760
- Microchip 125 MHz MEMS Oscillator, 6-Pin CDFN ±25 ppm DSC1203BI2-125M0000
- Microchip 270 MHz MEMS Oscillator, 6-Pin CDFN ±25 ppm DSC1203BI2-270M0000
- Microchip 100 MHz Oscillator, 6-Pin CDFN ±25 ppm DSC1123NL2-100.0000
- Microchip 148.5 MHz Oscillator, 6-Pin CDFN ±25 ppm DSC1123BI2-148.5000
- Microchip 316 MHz Oscillator, 6-Pin CDFN ±25 ppm DSC1104CI2-316.0000
