Microchip 49.5MHz MEMS Oscillator, 4-Pin DFN, DSC6001CI2A-049.5000
- RS Stock No.:
- 162-3379
- Mfr. Part No.:
- DSC6001CI2A-049.5000
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-3379
- Mfr. Part No.:
- DSC6001CI2A-049.5000
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Oscillator Type | MEMS | |
| Maximum Output Frequency | 49.5MHz | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 4 | |
| Dimensions | 3.2 x 2.5 x 0.85mm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 0.85mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Oscillator Type MEMS | ||
Maximum Output Frequency 49.5MHz | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 4 | ||
Dimensions 3.2 x 2.5 x 0.85mm | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 0.85mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
The DSC6000 family of MEMS oscillators combine the industry leading low power consumption and ultra-small packages with exceptional frequency stability and jitter performance over temperature. The single-output DSC6000 MEMS oscillators are excellent choices for use as clock references in small, battery-powered devices such as wearable and Internet of Things (IoT) devices in which small size, low power consumption, and long-term reliability are paramount.
Wide Frequency Range:2 kHz to 80 MHz
Ultra-Low Power Consumption:1.3 mA/12 mA
Frequency Select Input Supports 2 Predefined
Frequencies
High Stability:±25, ±50 ppm
Excellent Shock & Vibration Immunity
High Reliability
20x Better MTF Than Quartz Oscillators
Supply Range of 1.71V to 3.63V
Ultra-Low Power Consumption:1.3 mA/12 mA
Frequency Select Input Supports 2 Predefined
Frequencies
High Stability:±25, ±50 ppm
Excellent Shock & Vibration Immunity
High Reliability
20x Better MTF Than Quartz Oscillators
Supply Range of 1.71V to 3.63V
Related links
- Microchip 12MHz MEMS Oscillator DSC6001CI2A-012.0000
- Microchip 20MHz MEMS Oscillator ±25ppm, DSC6001CI2A-020.0000
- Microchip 49.5 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1001DL2-049.5000
- Microchip 80MHz MEMS Oscillator DSC6003JI2A-012.0000
- Microchip 48MHz MEMS Oscillator DSC6101CI2A-048.0000
- Microchip 100 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6101MA1B-050.0000TVAO
- Microchip 48 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6003JI2B-048.0000
- Microchip 10 MHz MEMS Oscillator, 4-Pin VFLGA ±25 ppm DSC6011MI2B-010.0000
