Microchip 80MHz MEMS Oscillator, 4-Pin VLGA, DSC6003JI2A-012.0000
- RS Stock No.:
- 177-1572
- Mfr. Part No.:
- DSC6003JI2A-012.0000
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-1572
- Mfr. Part No.:
- DSC6003JI2A-012.0000
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Oscillator Type | MEMS | |
| Maximum Output Frequency | 80MHz | |
| Mounting Type | Surface Mount | |
| Package Type | VLGA | |
| Pin Count | 4 | |
| Dimensions | 2.5 x 2 x 0.84mm | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 0.84mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Oscillator Type MEMS | ||
Maximum Output Frequency 80MHz | ||
Mounting Type Surface Mount | ||
Package Type VLGA | ||
Pin Count 4 | ||
Dimensions 2.5 x 2 x 0.84mm | ||
Length 2.5mm | ||
Width 2mm | ||
Height 0.84mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The DSC6000 family of MEMS oscillators combine the industry leading low power consumption and ultra-small packages with exceptional frequency stability and jitter performance over temperature. The single-output DSC6000 MEMS oscillators are excellent choices for use as clock references in small, battery-powered devices such as wearable and Internet of Things (IoT) devices in which small size, low power consumption, and long-term reliability are paramount.
Wide Frequency Range: 2 KHz to 80 MHz
Ultra–Low Power Consumption: 1.3 mA/12 μA (Active/Standby)
Ultra-Small Footprints:
1.6 mm x 1.2 mm
2.0 mm x 1.6 mm
2.5 mm x 2.0 mm
3.2 mm x 2.5 mm
Frequency Select Input Supports 2 Predefined Frequencies
High Stability: ±25, ±50 ppm
Wide Temperature Range
Industrial: –40°C to 85°C
Ext. Commercial: –20° to 70°C
Excellent Shock & Vibration Immunity
High Reliability:
20x Better MTTF Than Quartz Oscillators
Supply Range of 1.71V to 3.63V
Short Sample Lead Time: <2 weeks
Lead free
Ultra–Low Power Consumption: 1.3 mA/12 μA (Active/Standby)
Ultra-Small Footprints:
1.6 mm x 1.2 mm
2.0 mm x 1.6 mm
2.5 mm x 2.0 mm
3.2 mm x 2.5 mm
Frequency Select Input Supports 2 Predefined Frequencies
High Stability: ±25, ±50 ppm
Wide Temperature Range
Industrial: –40°C to 85°C
Ext. Commercial: –20° to 70°C
Excellent Shock & Vibration Immunity
High Reliability:
20x Better MTTF Than Quartz Oscillators
Supply Range of 1.71V to 3.63V
Short Sample Lead Time: <2 weeks
Lead free
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Microchip 80MHz MEMS Oscillator DSC6003JI2A-012.0000
- Microchip 12 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6011JI2B-012.0000
- Microchip 12 MHz MEMS Oscillator, 4-Pin VLGA ±50 ppm DSC6011JI1B-012.0000
- Microchip 12 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6013JI2B-012.0000
- Microchip 12 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6001JI2B-012.0000
- Microchip 20 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6101JI2B-020.0000
- Microchip 20 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSA1522JI2A-20M00000VAO
- Microchip 48 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6003JI2B-048.0000












