Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1222CL3-156M2500TVAO
- RS Stock No.:
- 724-716
- Mfr. Part No.:
- DSA1222CL3-156M2500TVAO
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$3,725.00
(exc. GST)
$4,098.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $3.725 | $3,725.00 |
*price indicative
- RS Stock No.:
- 724-716
- Mfr. Part No.:
- DSA1222CL3-156M2500TVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 156.25MHz | |
| Frequency Stability | 20 ppm | |
| Packaging | Tape and Reel | |
| Output Level | HCSL, LVDS, LVPECL | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Supply Voltage | 2.25V | |
| Series | DSA1222 | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Height | 850μm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 156.25MHz | ||
Frequency Stability 20 ppm | ||
Packaging Tape and Reel | ||
Output Level HCSL, LVDS, LVPECL | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Supply Voltage 2.25V | ||
Series DSA1222 | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Height 850μm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Oscillator is a high performance timing device based on proven silicon MEMS technology, delivering excellent jitter performance and frequency stability across wide supply voltage and temperature ranges. it is designed for reliable operation in automotive and industrial environments and meets stringent qualification standards to ensure consistent and accurate clock generation.
Supports operation across a wide supply voltage range
Operates reliably over extended temperature ranges
Meets AEC Q100 automotive qualification requirements
Supports supply voltages from 2.25 v to 3.6 v
Includes standby and output enable functionality
Complies with lead-free and RoHS standards
- RS Stock No. 0732136
- Mfr. Part No. DSA1522CA3A-10M00000VAO
Each
$3.11
- RS Stock No. 0732091
- Mfr. Part No. DSC1123DI3-166.6667
Each
$4.08
- RS Stock No. 0732138
- Mfr. Part No. DSA1525CA3A-50M00000VAO
Each
$3.11
- RS Stock No. 1771979
- Mfr. Part No. DSC1123CI2-200.0000
Each (In a Pack of 5)
$2.91
Related links
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1222CL3-156M2500VAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1222BL3-156M2500TVAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1222BL3-156M2500VAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1203DL2-156M2500TVAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1224DL2-156M2500TVAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1223CL2-156M2500TVAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSA1204CL1-156M2500TVAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1204CL2-156M2500TVAO











