Microchip 25 MHz Oscillator, 4-Pin VLGA ±25 ppm ±25 ppm DSA6111JL2B-025.0000VAO
- RS Stock No.:
- 631-431
- Mfr. Part No.:
- DSA6111JL2B-025.0000VAO
- Brand:
- Microchip
Subtotal (1 box of 980 units)*
$1,916.88
(exc. GST)
$2,108.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 980 + | $1.956 | $1,916.88 |
*price indicative
- RS Stock No.:
- 631-431
- Mfr. Part No.:
- DSA6111JL2B-025.0000VAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 25MHz | |
| Frequency Tolerance | ±25 ppm | |
| Frequency Stability | ±25 ppm | |
| Mount Type | Surface | |
| Output Level | LVCMOS | |
| Package Type | VLGA | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | DSA61xx | |
| Standards/Approvals | RoHS, AEC-Q100, MIL-STD-883 | |
| Minimum Operating Supply Voltage | 1.71V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 25MHz | ||
Frequency Tolerance ±25 ppm | ||
Frequency Stability ±25 ppm | ||
Mount Type Surface | ||
Output Level LVCMOS | ||
Package Type VLGA | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series DSA61xx | ||
Standards/Approvals RoHS, AEC-Q100, MIL-STD-883 | ||
Minimum Operating Supply Voltage 1.71V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip MEMS oscillators combines industry leading low power consumption, ultra small packages with exceptional frequency stability, and jitter performance over temperature. The single output of this DSA61xx MEMS oscillators are excellent choices for use as clock references in automotive applications in which small size, low power consumption, and long term reliability are paramount. The device family is Automotive Grade and AEC-Q100 qualified.
Excellent shock and vibration immunity
Lead free and RoHS compliant
Ultra low power consumption
Ultra small footprints
Related links
- Microchip 24 MHz Oscillator, 4-Pin VLGA ±25 ppm ±25 ppm DSA6111JL2B-024.0000VAO
- Microchip 25 MHz Oscillator, 4-Pin VLGA ±25 ppm ±25 ppm DSA6112JL2B-025.0000VAO
- Microchip 25 MHz Oscillator, 4-Pin VLGA ±25 ppm ±25 ppm DSA6331JA2GB-025.0000VAO
- Microchip 25 MHz Oscillator, 4-Pin VLGA ±25 ppm ±25 ppm DSA6112JA2B-025.0000VAO
- Microchip 25 MHz Oscillator, 4-Pin VLGA ±25 ppm ±25 ppm DSA6141JL2B-025.0000VAO
- Microchip 25 MHz Oscillator, 4-Pin VLGA ±25 ppm ±25 ppm DSA6301JA2AB-025.0000VAO
- Microchip 25 MHz Oscillator, 4-Pin VLGA ±25 ppm ±25 ppm DSA6102JL2B-025.0000VAO
- Microchip 25 MHz Oscillator, 4-Pin VLGA ±25 ppm ±25 ppm DSA6142JL2B-025.0000VAO
