Microchip 25 MHz Oscillator, 4-Pin VLGA ±25 ppm ±25 ppm DSA6331JA2GB-025.0000VAO

Subtotal (1 box of 560 units)*

$1,929.20

(exc. GST)

$2,122.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
560 +$3.445$1,929.20

*price indicative

RS Stock No.:
631-251
Mfr. Part No.:
DSA6331JA2GB-025.0000VAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

25MHz

Frequency Tolerance

±25 ppm

Frequency Stability

±25 ppm

Output Level

LVCMOS

Mount Type

Surface

Package Type

VLGA

Pin Count

4

Maximum Operating Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Minimum Operating Supply Voltage

1.71V

Length

7mm

Series

DSA63xx

Height

900μm

Width

5mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Automotive MEMS oscillator family offers wide range of spread spectrum clock output for EMI reduction. The devices support up to ±2.5% or -3% spread spectrum that can achieve up to 15 dB Electro-Magnetic Interference (EMI) reduction on fundamental frequency (more on high harmonics) . Because of industry standard package and pin options, customers can solve last minute EMI problems simply by putting the new DSA63XX on their current board layout with no redesign required.

AEC Q100 qualified

Excellent shock and vibration immunity

Lead free and RoHS compliant

Ultra low power consumption

  • RS Stock No. 0732087
  • Mfr. Part No. DSC1121NI2-020.0000
Each
$2.51
  • RS Stock No. 0838810
  • Mfr. Part No. DSC6001HI2B-036.0000
Each
$1.61
Each (On a Tape of 2)
$5.235
  • RS Stock No. 0644342P
  • Mfr. Part No. DSC1224BL2-156M2500T
Each (Supplied on a Reel)
$5.235

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy