Microchip 24 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1124DL2-024.0000VAO

Subtotal (1 box of 560 units)*

$2,412.48

(exc. GST)

$2,653.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
560 +$4.308$2,412.48

*price indicative

RS Stock No.:
631-390
Mfr. Part No.:
DSA1124DL2-024.0000VAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

24MHz

Frequency Tolerance

±25 ppm

Frequency Stability

±25 ppm

Mount Type

Surface

Output Level

HCSL

Package Type

VDFN

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.6V

Maximum Operating Temperature

105°C

Height

900μm

Length

3.2mm

Minimum Operating Supply Voltage

2.25V

Series

DSA11

Standards/Approvals

MIL-STD-883, Lead (Pb) Free, RoHS

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip High performance automotive oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of automotive applications like LiDAR and camera ADAS equipment like Ethernet, USB, MOST and CAN-FD networking, and audio/video infotainment systems.

Low current consumption

Qualified to MIL STD 883

20x better MTF than quartz oscillators

Standby and output enable function

Lead free and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy