Microchip 24 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1221DL2-24M00000VAO
- RS Stock No.:
- 631-212
- Mfr. Part No.:
- DSA1221DL2-24M00000VAO
- Brand:
- Microchip
Subtotal (1 box of 700 units)*
$2,031.40
(exc. GST)
$2,234.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 700 + | $2.902 | $2,031.40 |
*price indicative
- RS Stock No.:
- 631-212
- Mfr. Part No.:
- DSA1221DL2-24M00000VAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 24MHz | |
| Frequency Tolerance | ±25 ppm | |
| Frequency Stability | ±25 ppm | |
| Output Level | LVCMOS | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.63V | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Height | 800μm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Standards/Approvals | RoHS, MIL-STD-883 | |
| Series | DSA12X1 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 24MHz | ||
Frequency Tolerance ±25 ppm | ||
Frequency Stability ±25 ppm | ||
Output Level LVCMOS | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.63V | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Height 800μm | ||
Minimum Operating Supply Voltage 2.25V | ||
Standards/Approvals RoHS, MIL-STD-883 | ||
Series DSA12X1 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Automotive grade high performance oscillators utilizes the latest generation of silicon MEMS technology that improves phase noise and provides excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for automotive ADAS, Infotainment and in-vehicle networking applications.
Automotive AEC Q100 Qualified
Small industry standard footprints
Excellent shock and vibration immunity
Lead free and RoHS compliant
Related links
- Microchip 24 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1221DL2-24M00000TVAO
- Microchip 24 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1124DL2-024.0000VAO
- Microchip 24 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA6101JL2B-032K768VAO
- Microchip 156.25 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1204CL2-156M2500VAO
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1224CL2-100M0000VAO
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1221CA2-25M00000VAO
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1204DL2-100.0000VAO
- Microchip 20 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1101DA2-020.0000VAO
