Microchip 16.666 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSA1221DA1-16M66600VAO

Subtotal (1 box of 700 units)*

$2,300.20

(exc. GST)

$2,530.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
700 +$3.286$2,300.20

*price indicative

RS Stock No.:
631-211
Mfr. Part No.:
DSA1221DA1-16M66600VAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

16.666MHz

Frequency Tolerance

±50 ppm

Frequency Stability

±50 ppm

Output Level

LVCMOS

Mount Type

Surface

Package Type

VDFN

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.63V

Maximum Operating Temperature

125°C

Length

2.5mm

Minimum Operating Supply Voltage

2.25V

Height

700μm

Standards/Approvals

RoHS, MIL-STD-883

Series

DSA12X1

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Automotive grade high performance oscillators utilizes the latest generation of silicon MEMS technology that improves phase noise and provides excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for automotive ADAS, Infotainment and in-vehicle networking applications.

Automotive AEC Q100 Qualified

Small industry standard footprints

Excellent shock and vibration immunity

Lead free and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy