TE Connectivity 500 μm Pitch 260 Way, Right Angle Board Mount DIMM Socket ,1.2V, 5A
- RS Stock No.:
- 255-7464
- Mfr. Part No.:
- 2309409-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 400 units)*
$728.40
(exc. GST)
$801.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,600 unit(s) shipping from 18 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | $1.821 | $728.40 |
*price indicative
- RS Stock No.:
- 255-7464
- Mfr. Part No.:
- 2309409-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | DIMM Socket | |
| Memory Socket Type | DIMM | |
| Insertion/Removal Method | Cam-In | |
| Orientation | Right Angle | |
| Current | 5A | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash | |
| Number of Contacts | 260 | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Housing Material | High Temperature Thermoplastic | |
| Latching | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Row Spacing | 8.2mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Maximum Contact Resistance | 50mΩ | |
| Series | DDR4 SO DIMM SOCKETS | |
| Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type DIMM Socket | ||
Memory Socket Type DIMM | ||
Insertion/Removal Method Cam-In | ||
Orientation Right Angle | ||
Current 5A | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash | ||
Number of Contacts 260 | ||
Pitch 500μm | ||
Mount Type Board | ||
Housing Material High Temperature Thermoplastic | ||
Latching Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Row Spacing 8.2mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | ||
Maximum Contact Resistance 50mΩ | ||
Series DDR4 SO DIMM SOCKETS | ||
Voltage 1.2V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 0.5 mm Pitch 260 Way1.2V, 5A
- TE Connectivity 0.5 mm Pitch 260 Way1.2V, 0.5A
- TE Connectivity 0.5 mm Pitch 260 Way25.0V, 500mA
- TE Connectivity 6 mm Pitch 200 Way2.5V, 5A
- TE Connectivity 0.6 mm Pitch 200 Way2.5V, 500mA
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 5A
- TE Connectivity 0.85 mm Pitch 288 Way1.2V, 0.75A
- TE Connectivity 0.8 mm Pitch 144 Way1.8V
