TE Connectivity 600 μm Pitch 200 Way, Vertical Surface Mount DDR DIMM Socket ,2.5V, 500mA
- RS Stock No.:
- 217-5432
- Mfr. Part No.:
- 2040910-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-5432
- Mfr. Part No.:
- 2040910-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | DIMM Socket | |
| Memory Socket Type | DIMM | |
| Orientation | Vertical | |
| Insertion/Removal Method | Cam-In | |
| Current | 500mA | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Number of Contacts | 200 | |
| Pitch | 600μm | |
| Mount Type | Surface | |
| Housing Material | TPE | |
| SDRAM Type | DDR | |
| Latching | No | |
| Minimum Operating Temperature | -55°C | |
| Row Spacing | 8.6mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 2.5V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type DIMM Socket | ||
Memory Socket Type DIMM | ||
Orientation Vertical | ||
Insertion/Removal Method Cam-In | ||
Current 500mA | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Number of Contacts 200 | ||
Pitch 600μm | ||
Mount Type Surface | ||
Housing Material TPE | ||
SDRAM Type DDR | ||
Latching No | ||
Minimum Operating Temperature -55°C | ||
Row Spacing 8.6mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 2.5V | ||
The TE Connectivity SO DIMM Sockets, Double Data Rate (DDR), Vertical Module Orientation, Surface Mount, having 200 position with Cable-to-Board connector system.
Connector System - Cable-to-Board
Connector & Contact Terminates To - Printed Circuit Board
PCB Mounting Style - Surface Mount
Related links
- TE Connectivity 0.6 mm Pitch 200 Way2.5V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way2.5V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way2.5V, 500mA
- Amphenol ICC 0.6 mm Pitch 200 Way1.8V, 0.5A
- TE Connectivity 0.6 mm Pitch 200 Way2.5V
- TE Connectivity 0.6 mm Pitch 200 Way2.5V, 0.5A
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
