TE Connectivity 600 μm Pitch 200 Way, Straight Board Mount DDR Socket ,2.5V, 500mA

Subtotal (1 tray of 10 units)*

$402.74

(exc. GST)

$443.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$402.74$40.274

*price indicative

RS Stock No.:
795-279
Mfr. Part No.:
5-1612773-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Memory Socket Type

Memory Card

Product Type

Socket

Orientation

Straight

Insertion/Removal Method

Cam-In

Contact Material

Copper Alloy

Current

500mA

Contact Plating

Gold Flash

Number of Contacts

200

Pitch

600μm

Mount Type

Board

Housing Material

High Temperature Thermoplastic

SDRAM Type

DDR

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Row Spacing

6.2mm

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94V-0

Series

DDR2 SO DIMM

Voltage

2.5V

COO (Country of Origin):
CN
The TE Connectivity Connector is designed for Double Data Rate (DDR) applications, featuring a Compact 6.5 mm stack height and right-angle module orientation for effective space utilisation in electronic devices.

Double Data Rate (DDR) support ensures high-performance memory connections

Right angle module orientation optimises board space for Compact designs

200 positions allow for versatile integration in various configurations

Operating temperature range accommodates diverse environmental conditions

Gold flash plating enhances durability and signal integrity

High-temperature thermoplastic housing offers robust protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy