Amphenol ICC 600 μm Pitch 200 Way, Right Angle Surface Mount DDR DIMM Socket ,1.8V, 500mA
- RS Stock No.:
- 787-336
- Mfr. Part No.:
- 10033853-152FSLF
- Brand:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-336
- Mfr. Part No.:
- 10033853-152FSLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Memory Socket Type | SODIMM | |
| Product Type | DIMM Socket | |
| Orientation | Right Angle | |
| Current | 500mA | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Number of Contacts | 200 | |
| Pitch | 600μm | |
| Mount Type | Surface | |
| Housing Material | LCP | |
| SDRAM Type | DDR | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Latching | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Maximum Contact Resistance | 30mΩ | |
| Series | DDR SODIMM | |
| Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Memory Socket Type SODIMM | ||
Product Type DIMM Socket | ||
Orientation Right Angle | ||
Current 500mA | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Number of Contacts 200 | ||
Pitch 600μm | ||
Mount Type Surface | ||
Housing Material LCP | ||
SDRAM Type DDR | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Latching Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Maximum Contact Resistance 30mΩ | ||
Series DDR SODIMM | ||
Voltage 1.8V | ||
- COO (Country of Origin):
- CN
The Amphenol DDR SO-DIMM socket is designed for High performance memory modules, ensuring efficient connectivity and reliable operation in various applications.
Supports a power supply range of 1.8V with a maximum rating current of 0.5A per contact
Operates reliably within an extended temperature range of -40℃ to +85℃
Constructed from heat-resistant resin to enhance durability and performance
Includes gold-plated terminals for superior conductivity and reduced contact resistance
Related links
- TE Connectivity 0.6 mm Pitch 200 Way2.5V, 500mA
- Amphenol ICC 0.6 mm Pitch 200 Way50V
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 0.5A
- TE Connectivity 0.6 mm Pitch 200 Way1.8V
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 5A
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way2.5V, 0.5A
