ICY BOX 2 Port Memory Card Reader USB MicroSD
- RS Stock No.:
- 818-962
- Mfr. Part No.:
- IB-CR204-CU3
- Brand:
- ICY BOX
N
Subtotal (1 unit)*
$22.61
(exc. GST)
$24.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.61 |
*price indicative
- RS Stock No.:
- 818-962
- Mfr. Part No.:
- IB-CR204-CU3
- Brand:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Product Type | Memory Card Reader | |
| Internal/External | Internal | |
| Number of Ports | 2 | |
| Interface Type | USB | |
| Card Type | MicroSD | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Product Type Memory Card Reader | ||
Internal/External Internal | ||
Number of Ports 2 | ||
Interface Type USB | ||
Card Type MicroSD | ||
- COO (Country of Origin):
- CN
The ICY BOX Card reader offers seamless data management, providing support for SD and microSD cards via USB Type-C and Type-A interfaces for effortless file transfers.
Supports SD/SDHC/SDXC cards with transfer speeds up to 170 MB/s
Compatible with microSD/microSDHC/microSDXC cards at similar speeds
Includes USB Type-A to Type-C adapter for versatile connectivity
Features LED indicators for access feedback
