Cherry 1 Port Memory Card Reader USB 2.0 Memory Card
- RS Stock No.:
- 856-080
- Mfr. Part No.:
- ST-1144UB
- Brand:
- Cherry
N
Subtotal (1 unit)*
$104.50
(exc. GST)
$114.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.50 |
*price indicative
- RS Stock No.:
- 856-080
- Mfr. Part No.:
- ST-1144UB
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Memory Card Reader | |
| Number of Ports | 1 | |
| Interface Type | USB 2.0 | |
| Height | 75mm | |
| Length | 51mm | |
| Width | 55mm | |
| Standards/Approvals | VCCI | |
| Card Type | Memory Card | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Memory Card Reader | ||
Number of Ports 1 | ||
Interface Type USB 2.0 | ||
Height 75mm | ||
Length 51mm | ||
Width 55mm | ||
Standards/Approvals VCCI | ||
Card Type Memory Card | ||
- COO (Country of Origin):
- CN
The Cherry USB smart card Terminal offers a Durable and efficient solution for protecting sensitive data, enabling seamless access controls, network logons, and chipcard-based transactions with ease of use.
High-quality USB-smartcard reader enhances reliability
Compatible with OmniKey 3121 (Aviator) for versatile usage
USB 2.0 compatibility ensures ease of connectivity
