Hama 4 Port Multi-Card Reader USB 3.0 MicroSD, MS, Compact Flash, SD
- RS Stock No.:
- 205-0163
- Mfr. Part No.:
- 181018
- Brand:
- Hama
Subtotal (1 unit)*
$55.86
(exc. GST)
$61.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship
- Plus 44 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.86 |
*price indicative
- RS Stock No.:
- 205-0163
- Mfr. Part No.:
- 181018
- Brand:
- Hama
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
| Brand | Hama | |
| Product Type | Multi-Card Reader | |
| Internal/External | External | |
| Number of Ports | 4 | |
| Interface Type | USB 3.0 | |
| Standards/Approvals | No | |
| Width | 90.3mm | |
| Weight | 62g | |
| Height | 50.3mm | |
| Card Type | MicroSD, MS, Compact Flash, SD | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type Multi-Card Reader | ||
Internal/External External | ||
Number of Ports 4 | ||
Interface Type USB 3.0 | ||
Standards/Approvals No | ||
Width 90.3mm | ||
Weight 62g | ||
Height 50.3mm | ||
Card Type MicroSD, MS, Compact Flash, SD | ||
- COO (Country of Origin):
- CN
The Hama multi card reader allows fast data transfer between the card and the PC when used with a UHS-I capable SD/microSD card. It has super speed data transfer rates of up to 5 Gbps and LED function indicator which gives information about the connection status.
Supports UDMA 7 mode
Unique PID and VID
Fast data transfer
Black in colour
Related links
- Roline 5 Port Multi-Card Reader USB 3.0 Compact Flash MMC MS PRO MicroSD
- Kingston Card Reader USB 3.0 MicroSD MS PRO MS Micro MS PRO Duo MS, MS Duo
- Transcend Multi-Card Reader USB 3.1 MMC SD, MicroSD
- StarTech.com 7 Port Memory Card Reader USB 2.0 MicroSD MMC MS PRO SD MS Duo,
- StarTech.com 3 Port Multi-Card Reader USB 3.0 Compact Flash
- Memory Card Readers
- StarTech.com 6 Port Memory Card Reader USB 3.0 MicroSD MS MS Micro SD MS Duo,
- Transcend Memory Card Reader USB 3.1 MicroSD SD, MMC