Hirose, NX 68 15 Way PCMCIA Memory Card Connector, IDC
- RS Stock No.:
- 337-4231
- Mfr. Part No.:
- NX-15T-CV
- Brand:
- Hirose
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 337-4231
- Mfr. Part No.:
- NX-15T-CV
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Memory Card Connector | |
| Card Type | PCMCIA | |
| Number of Contacts | 15 | |
| Pitch | 800μm | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | NX 68 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Memory Card Connector | ||
Card Type PCMCIA | ||
Number of Contacts 15 | ||
Pitch 800μm | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Housing Material Thermoplastic | ||
Termination Type IDC | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series NX 68 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Hirose, NX1 15 Way PCMCIA Memory Card Connector
- Hirose PCMCIA Memory Card Connector
- TE Connectivity Through-Hole Solder Pin
- Transcend Card Reader PCMCIA Compact Flash Type II, Compact Flash Type I
- Memory Card Readers
- TE Connectivity, AMP 68 Way Push Pull Memory Card Memory Card Connector
- Hirose Solder
- Hirose 8 Way Right Angle MicroSD Memory Card Connector, Solder
