Hirose, NX1 15 Way PCMCIA Memory Card Connector

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.72

(exc. GST)

$12.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$11.72
50 +$11.32

*price indicative

RS Stock No.:
336-8494
Mfr. Part No.:
NX1-15T-KT9K
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Memory Card Connector

Card Type

PCMCIA

Number of Contacts

15

Orientation

Straight

Mount Type

Surface

Minimum Operating Temperature

-30°C

Housing Material

Polybutylene Terephthalate

Maximum Operating Temperature

70°C

Standards/Approvals

No

Series

NX1

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy