Hirose PCMCIA Memory Card Connector

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
336-8517
Mfr. Part No.:
NX1-32T-KT9K(05)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Card Type

PCMCIA

Length

84.7mm

Depth

52.2mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy