RS PRO 7 Way Push In Micro SIM Memory Card, Panel Mount
- RS Stock No.:
- 707-065
- Brand:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save $63.50
View bulk pricing optionsSubtotal (1 unit)*
$79.27
(exc. GST)
$87.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $79.27 | - |
| 10 + | $72.92 | $63.50 |
*price indicative
- RS Stock No.:
- 707-065
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Card Type | Micro SIM | |
| Product Type | Memory Card | |
| Gender | Female | |
| Insertion/Removal Method | Push In | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Pitch | 650μm | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Housing Material | TPE | |
| Termination Type | Panel Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Card Type Micro SIM | ||
Product Type Memory Card | ||
Gender Female | ||
Insertion/Removal Method Push In | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 650μm | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Housing Material TPE | ||
Termination Type Panel Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RS PRO Memory Card Connectors provides a secure, accessible way to integrate expandable storage into electronic devices. It allows easy insertion and removal of micro SD cards without opening the device enclosure, which is especially useful for embedded systems, data loggers, IoT devices, and industrial controllers. These mounts protect the card from dust, moisture, and mechanical stress, enhancing durability and reliability. Ideal for systems requiring regular data updates, backups, or firmware changes, they simplify maintenance and improve usability. Their Compact design saves space while ensuring stable connections, making them essential in applications needing robust, removable memory in demanding environments.
Micro SD Card
C4 Panel Mount
Jack Screw
For use in IoT devices, Data loggers, Embedded systems, Digital signage, Security systems, Robitics & drones, Audio/Video Equipment
