Molex, 104224 6 Way Horizontal Push Pull SIM SIM Card Connector, Push-in
- RS Stock No.:
- 207-6764
- Mfr. Part No.:
- 1042240820
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$9.01
(exc. GST)
$9.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,605 unit(s) ready to ship from another location
- Plus 6,895 unit(s) shipping from 10 November 2026
- Plus 50 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 495 | $1.802 | $9.01 |
| 500 - 995 | $1.754 | $8.77 |
| 1000 + | $1.734 | $8.67 |
*price indicative
- RS Stock No.:
- 207-6764
- Mfr. Part No.:
- 1042240820
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | SIM Card Connector | |
| Card Type | SIM | |
| Insertion/Removal Method | Push Pull | |
| Gender | Female | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Orientation | Horizontal | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Push-in | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 104224 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type SIM Card Connector | ||
Card Type SIM | ||
Insertion/Removal Method Push Pull | ||
Gender Female | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Orientation Horizontal | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Termination Type Push-in | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 104224 | ||
- COO (Country of Origin):
- KR
Molex 104224 Series SIM Card Connector, 2.54mm Pitch, 6 Contacts - 1042240820
This nano SIM card connector is designed for seamless integration into various electronic applications. Featuring a surface mount design, it accommodates a 6 contact configuration with a push/pull insertion and removal method. The connector measures 1.11mm in height and is constructed from high-quality materials, ensuring longevity and reliable performance in demanding environments.
Features & Benefits
• Utilises a push/pull mechanism for effortless SIM card handling
• Surface mount design allows for easy PCB assembly
• Constructed with copper alloy for improved conductivity
• Gold-plated contacts enhance durability and connection reliability
• Stainless steel shell ensures robustness in various conditions
• Operates effectively in a wide temperature range of -25°C to +85°C
Applications
• Used with nano SIM cards in handheld devices
• Integrated in automotive electronics for telecommunication
• Employed in IoT devices requiring compact connectivity solutions
• Utilised in telecommunications equipment for enhanced performance
• Suitable for consumer electronics requiring a surface mount interface
What materials contribute to the robustness of this connector?
It features a stainless steel shell and copper alloy contacts, ensuring durability and resistance to wear during operation.
How does the push/pull mechanism benefit users?
The design simplifies the process of inserting and removing SIM cards, reducing wear on the card and connector.
What is the maximum current and voltage rating for this connector?
It can handle a maximum current of 0.5A and voltage up to 10V AC/DC, making it versatile for various applications.
How many mating cycles can this connector withstand?
It is rated for up to 5000 mating cycles, ensuring longevity and reliability in high-use scenarios.
Is this connector suitable for high-temperature applications?
Yes, it operates effectively between -25°C and +85°C, making it suitable for environments with significant temperature fluctuations.
