Wurth Elektronik, WR-CRD 8 Way Horizontal Push-Push MicroSD Card Connector, Solder
- RS Stock No.:
- 201-9071
- Distrelec Article No.:
- 304-39-960
- Mfr. Part No.:
- 693071030811
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 225 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$27.60
(exc. GST)
$30.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 815 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 220 | $5.52 | $27.60 | - |
| 225 - 445 | $5.426 | $27.13 | 1% |
| 450 + | $5.324 | $26.62 | 3% |
*price indicative
- RS Stock No.:
- 201-9071
- Distrelec Article No.:
- 304-39-960
- Mfr. Part No.:
- 693071030811
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Card Connector | |
| Card Type | MicroSD | |
| Insertion/Removal Method | Push-Push | |
| Gender | Female | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 900μm | |
| Orientation | Horizontal | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Selective Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | WR-CRD | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Card Connector | ||
Card Type MicroSD | ||
Insertion/Removal Method Push-Push | ||
Gender Female | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 900μm | ||
Orientation Horizontal | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Selective Gold | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series WR-CRD | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Micro SD Card Connector Push & Push 8 pins is of push and push type. The working volateg is 30 V (AC); 100 V (AC) whereas the withstanding voltage is 500 V (AC). The contact resistance ranges between 100 mO to 500 mO. It has a copper alloy contact material and 1 u' on contact area; Selective Gold as its contact plating whereas the contact type is stamped.
Insulator Material: LCP
Insulator Flammability Rating: UL94 V-0
Contact Material: Copper Alloy
RoHS compliant
Operating Temperature: -25 up to +85 °C; -40 up to +85 °C
- RS Stock No. 2018977
- Mfr. Part No. 693071020811
Each (In a Pack of 5)
$5.542
- RS Stock No. 1622131P
- Mfr. Part No. 685119248123
Each (Supplied on a Reel)
$4.17
- RS Stock No. 7636808P
- Mfr. Part No. 693071010811
Each (Supplied on a Reel)
$4.91
- RS Stock No. 1622131
- Mfr. Part No. 685119248123
Each
$4.17










