TE Connectivity Memory Card Memory Card Connector

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-7782
Mfr. Part No.:
4-1437353-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Memory Card Connector

Card Type

Memory Card

Orientation

Straight

Housing Material

PBT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
IT

(PCSSR_439573)


Edge Connectors - TE


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy