TE Connectivity 288 Way Vertical Push Pull Memory Card Memory Card Connector, PCB

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-8636
Mfr. Part No.:
2-2355626-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Card Type

Memory Card

Product Type

Memory Card Connector

Gender

Female

Insertion/Removal Method

Push Pull

Number of Contacts

288

Number of Rows

2

Pitch

850μm

Orientation

Vertical

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Housing Material

Nylon

Minimum Operating Temperature

-55°C

Termination Type

PCB

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity DDR5 DIMM socket is the next generation offering of memory hardware designed for high performance computing and server platforms. It deliver on performance while maintaining the quality and robustness expect by the end user.

Capable of higher data rates

Supporting up to 6.4 GT/S

Narrow latch types and space saving

Better coplanarity and easy to install

Each
$9.14
Each
$12.79
Each
$9.14
1 Box of 10
$845.88

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy