HARTING, Har Flex 80 Way Edge Memory Card, Solder
- RS Stock No.:
- 737-583
- Mfr. Part No.:
- 15040802401000
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
$2,708.93
(exc. GST)
$2,979.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,708.93 |
*price indicative
- RS Stock No.:
- 737-583
- Mfr. Part No.:
- 15040802401000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Card Type | Edge | |
| Product Type | Memory Card | |
| Gender | Female | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Card Type Edge | ||
Product Type Memory Card | ||
Gender Female | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flex | ||
- COO (Country of Origin):
- CN
The HARTING HD-Card Edge Connector is designed for high-density applications, providing reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction ensures optimal performance across a wide temperature range, making it suitable for various industrial environments.
Features & Benefits
Connector designed for high-density applications enhances space efficiency
Reflow soldering termination (SMT) simplifies assembly and improves reliability
80 contacts support extensive connectivity options for complex systems
Copper alloy construction ensures excellent electrical conductivity
Noble metal over nickel plating on mating side enhances durability and performance
Liquid crystal polymer housing provides thermal stability and mechanical strength
Maximum operating temperature of 125 °C ensures reliability in demanding conditions
Minimum operating temperature of -55 °C allows use in extreme environments
Compliant with China RoHS, ELV, and UL 94 V-0 standards ensures safety and environmental responsibility
Applications
Used in industrial automation systems for efficient data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for reliable connections
Installed in outdoor electrical enclosures for enhanced protection
Integrated into electronics and PCB applications for Compact designs
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
What type of mounting does this product require?
This product requires through hole mounting for installation.











